
DPDT pushbutton switch with alternate ON-ON function, featuring a round button actuator and silver contact plating. Rated for 3A at 125VAC and 30VDC, this illuminated switch utilizes an LED for red illumination and offers both quick connect and solder lug termination. Designed for panel mounting, it boasts a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, with a flammability rating of UL94 V-0. The switch operates within a temperature range of -25°C to 50°C and is IP65 rated for water and dust resistance.
Sign in to ask questions about the NKK Switches YB26WCKW01-5C-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB26WCKW01-5C-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WCKW01-5C-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.