DPDT illuminated pushbutton switch with a round, red LED illuminated button. Features a 3A contact current rating at 250VAC/30VDC, silver contact plating, and a quick connect/solder lug termination. Designed for panel mounting with a vertical orientation and a 2-position, alternate action switch function. Offers a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles, with IP65, water-resistant, and dust-tight ratings. Operating temperature range is -25°C to 50°C.
Sign in to ask questions about the NKK Switches YB26WCKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB26WCKW01-5C-JC technical specifications.
| Actuator Type | Round, Button |
| Capacitance | 0F |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WCKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.