Illuminated pushbutton switch featuring a short body panel seal design. DPDT throw configuration with a 3A contact current rating and silver contacts with silver plating. Operates within a temperature range of -25°C to 50°C, with AC voltage ratings up to 250V and DC voltage ratings up to 30V. Equipped with a red LED illumination and rated IP65 for environmental protection. Vertical orientation with solder termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0F |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Diameter | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |