
DPDT illuminated pushbutton switch with a rectangular orange LED button. Features a 3A current rating at 250VAC and 30VDC, with a 2-position ON-ON alternate action. Offers both quick connect and solder lug termination options for panel mounting. Rated IP65 for water resistance and dust tightness, with a flammability rating of UL94 V-0. Electrical and mechanical life rated at 100,000 and 200,000 cycles respectively.
Sign in to ask questions about the NKK Switches YB26WRKW01-5D-JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB26WRKW01-5D-JD technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01-5D-JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.