This silver plated on-on panel mount switch has a current rating of 3A and a voltage rating of 125V AC. It is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch is water resistant and dust tight with an IP65 rating. It is also RoHS compliant and has a flammability rating of UL94 V-0.
NKK Switches YB26WRKW01-5D12-JD technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01-5D12-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.