This DPDT pushbutton switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 125V AC and DC. It meets the IP65 flammability rating and is compliant with UL94 V-0 standards. The switch is rated for 200,000 hours of life and is available in a single package quantity.
Sign in to ask questions about the NKK Switches YB26WRKW01/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB26WRKW01/C technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.