This panel mount switch features a silver contact plating and a 200000 hour life. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 3A and 125V AC, and 30V DC. It is also water resistant and dust tight with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches YB26WSKW01-1C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WSKW01-1C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.