
DPDT illuminated pushbutton switch featuring a square red LED illuminated button. Rated for 3A at 125VAC and 30VDC, with a 3A contact current rating and silver contact plating. Offers 2 poles and 2 positions with an ON-ON switch function and vertical orientation. Designed for panel mounting with quick connect/solder lug termination, boasting an electrical life of 100,000 cycles and mechanical life of 200,000 cycles. IP65 rated for water resistance and dust tightness, with a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches YB26WSKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches YB26WSKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WSKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.