
Illuminated pushbutton switch featuring a DPDT alternate contact configuration and a square button actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating. Offers both quick connect and solder lug termination options for panel mounting. Features white LED illumination and IP65 sealing for water and dust resistance. Designed for vertical orientation with a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles.
NKK Switches YB26WSKW01-6B-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WSKW01-6B-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.