This 3A DPDT pushbutton switch features silver contact plating and a voltage rating of 125V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is rated for IP65 and has a termination of solder. It is available in a package quantity of 10 and is part of the YB2 series.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |