
This axial thermal management component is made of steel with a chrome finish. It is available in bulk packaging. The component is not radiation hardened and its compliance with Reach SVHC is unknown. It is, however, RoHS compliant. The component measures 89.4mm in height and width.
Sign in to ask questions about the Nmb-Minebea 055013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 055013 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 89.4mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 89.4mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 055013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
