
STEP MOTOR HYBRID DUAL SHAFT 24V
Nmb-Minebea 17PM-K444-99VS technical specifications.
| Accuracy | 5% |
| Coil Resistance | 3.3R |
| Coil Type | Unipolar |
| Current Rating | 1.2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 3.3R |
| Series | 17PM |
| Termination | Wire Leads |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 17PM-K444-99VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.