STEP MOTOR HYBRID UNIPOLAR 24V
Sign in to ask questions about the Nmb-Minebea 17PM-K455-00VS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 17PM-K455-00VS technical specifications.
| Accuracy | 5% |
| Coil Resistance | 7.3R |
| Coil Type | Unipolar |
| Current Rating | 800mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 7.3R |
| Series | 17PM |
| Termination | Wire Leads |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 17PM-K455-00VS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.