
The 23KM-K044-00V stepper motor from Nmb-Minebea features a unipolar coil type with a coil resistance of 850mR and a current rating of 3A. It operates within a temperature range of -10°C to 50°C. The motor has wire leads for termination and weighs 1.5lb.
Sign in to ask questions about the Nmb-Minebea 23KM-K044-00V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 23KM-K044-00V technical specifications.
| Accuracy | 5% |
| Coil Resistance | 850mR |
| Coil Type | Unipolar |
| Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 0.85R |
| Series | 23KM |
| Termination | Wire Leads |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 23KM-K044-00V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
