
STEP MOTOR HYBRID DUAL SHAFT 24V
Nmb-Minebea 29SM-K035-99V technical specifications.
| Accuracy | 5% |
| Coil Resistance | 1.55R |
| Coil Type | Unipolar |
| Current Rating | 2.2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 1.55R |
| Series | 29SM |
| Termination | Wire Leads |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 29SM-K035-99V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
