Nmb-Minebea 29SM-K711-00V technical specifications.
| Accuracy | 5% |
| Coil Resistance | 1R |
| Coil Type | Unipolar |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 0.95R |
| Series | 29SM |
| Termination | Wire Leads |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 29SM-K711-00V to view detailed technical specifications.
No datasheet is available for this part.
