
Axial fan, 80x38mm, 115VAC, 3200 RPM, 32 CFM airflow, 38dB noise level. Features ball bearing, aluminium and polycarbonate construction, and lead wire termination. Operates at 50/60 Hz with a current rating of 110mA and power consumption of 9W. Rated for 14°C to 70°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 3115PS-12W-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 110mA |
| Depth | 80mm |
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7W |
| Noise (dB) | 38dB |
| Noise Level | 33/38 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Power Consumption | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 3200RPM |
| Series | PS |
| Termination | Lead Wire |
| Voltage Rating | 115V |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-12W-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
