
Axial fan, 80x38mm, delivering 32 CFM airflow at 3200 RPM. Features ball bearing construction for durability and operates at 230V, 50/60Hz with a power consumption of 10W. Constructed from aluminum and polycarbonate, this black fan offers a noise level of 33/38 dB and an operating temperature range of 14°C to 70°C. Lead-free and terminated with lead wires.
Nmb-Minebea 3115PS-23W-B30-A00 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 80mm |
| Frequency | 50Hz |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | Aluminium, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 8W |
| Noise (dB) | 38dB |
| Noise Level | 33/38 dB |
| Operating Frequency | 50/60Hz |
| Power Consumption | 10W |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | PS |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 0.59lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3115PS-23W-B30-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
