
STEP MOTOR HYBRID UNIPOLAR 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 34KM-K006-00W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 5% |
| Coil Resistance | 450mR |
| Coil Type | Unipolar |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 0.45R |
| Series | 34KM |
| Termination | Wire Leads |
| Weight | 3.9lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 34KM-K006-00W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
