
Axial fan 12 Vdc 93 m³/h (L x W x H) 92 x 92 x 25 mm NMB Minebea
Nmb-Minebea 3610KL-04W-B50-P00 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Depth | 92mm |
| Height | 25mm |
| Length | 92mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 41dB |
| Operating Frequency | Not RequiredHz |
| Power Consumption | 3.78W |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 3610KL-04W-B50-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
