Nmb-Minebea 4710PS-12T-B3A-A00 technical specifications.
| Airflow | 70.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Frequency | 50Hz |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 38dB |
| Power Consumption | 14W |
| RPM | 2700RPM |
| Series | PS |
| Termination | Plug |
| Weight | 0.8lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 4710PS-12T-B3A-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.