NMB Metal Radial Ball Bearing DDR-1640HHRA1P25LY121 4mm I.D, 16mm O.D
Nmb-Minebea DDR-1640HHRA1P25LY121 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 4mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 16mm |
| RoHS | Compliant |
No datasheet is available for this part.
