
Sign in to ask questions about the Nmb-Minebea MDN2BL3GRAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea MDN2BL3GRAS technical specifications.
| Motor Type | Brushed |
| RPM | 2753RPM |
| Series | MDN2B |
| Termination | Wire Leads |
| Weight | 0.043lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea MDN2BL3GRAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.