
Bipolar stepper motor with geared output, operating at 15V. Features a coil resistance of 10 Ohms and wire lead termination. This general-purpose motor is designed for precise positioning applications.
Nmb-Minebea PG15S-D20-HHB9 technical specifications.
| Coil Resistance | 10R |
| Coil Type | Bipolar |
| Resistance | 10R |
| Series | PG |
| Termination | Wire Leads |
| Weight | 0.029lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PG15S-D20-HHB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
