
Bipolar stepper motor with integrated gearing, operating at 10V. Features a 10 Ohm coil resistance and wire lead termination for versatile integration. This geared stepper motor offers precise rotational control, ideal for applications requiring high torque and accurate positioning.
Sign in to ask questions about the Nmb-Minebea PG20L-D20-HHC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea PG20L-D20-HHC0 technical specifications.
| Coil Resistance | 10R |
| Coil Type | Bipolar |
| Series | PG |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PG20L-D20-HHC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
