
Geared bipolar stepper motor, 24V rated voltage, featuring a 28 Ohm coil resistance. This general-purpose motor utilizes wire lead terminations for easy integration. Its bipolar coil configuration ensures precise positional control.
Sign in to ask questions about the Nmb-Minebea PG25L-D24-HHC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea PG25L-D24-HHC1 technical specifications.
| Coil Resistance | 28R |
| Coil Type | Bipolar |
| Series | PG |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PG25L-D24-HHC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
