
Geared bipolar stepper motor, 24V operating voltage, featuring a 28 Ohm coil resistance. This motor is designed for precise positioning applications and offers reliable performance with wire lead termination. Its bipolar coil configuration ensures efficient operation and control.
Nmb-Minebea PG35S-D48-HHC2 technical specifications.
| Coil Resistance | 28R |
| Coil Type | Bipolar |
| Series | PG |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PG35S-D48-HHC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
