Nmb-Minebea PNN13RE09H1 technical specifications.
| Motor Type | Brushed |
| RPM | 13833RPM |
| Series | PNN13 |
| Termination | Solder |
| Weight | 0.009lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea PNN13RE09H1 to view detailed technical specifications.
No datasheet is available for this part.