The RT080-2015 is a toroidal transformer with a single primary side and dual secondary sides, rated for 15V and 30V. It has a high potential of 4000VAC and is designed for operation at temperatures up to 40°C. The transformer has six wire lead terminals and can operate at frequencies of 50Hz or 60Hz. It is suitable for use in general applications.
Noratel RT080-2015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.