This toroidal transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 15V and 30V. The transformer is designed for high-potential applications with a maximum voltage of 4000VAC. It has a wire lead style and six terminals. The device operates within a temperature range of 0 to 40 degrees Celsius.
Noratel RT120-2015 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.