The RT120-2030 is a toroidal transformer with a single primary side and dual secondary sides, rated for 230V primary and 30V or 60V secondary. It features a maximum operating temperature of 40 degrees Celsius and is designed for use in applications with a high potential of 4000VAC. The transformer has a wire lead style and six terminals. It can operate at either 50Hz or 60Hz primary frequency, with the secondary sides connected in parallel or series.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 30|60V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |