This toroidal transformer features a single primary side with a voltage rating of 230V and a dual secondary side with voltage ratings of 35V and 70V. It has six terminals and is designed for operation up to 40°C. The transformer is constructed with wire lead connections and has a high potential rating of 4000VAC. It is suitable for use in applications with primary frequencies of 50/60Hz and secondary connections can be either parallel or series.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 35|70V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |