This toroidal transformer features a single primary side with a maximum operating temperature of 40 degrees Celsius. The primary side operates at 230V with a frequency range of 50/60Hz. The secondary side is configured in dual configuration and can be connected in parallel or series. The transformer has a high potential of 4000VAC and is equipped with wire lead terminals.
Noratel RT200-2035 technical specifications.
| Transformer Type | Toroidal Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 35|70V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4000VAC |
| Lead Style | Wire Lead |
| Number of Terminals | 6 |
| Max Operating Temperature | 40°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.