Safety transformer 230 VAC, 50. . .60 Hz 6 VAC 50 VA, 120025, Nordic Power
Sign in to ask questions about the Nordic Power 120025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Power 120025 technical specifications.
| Height | 69mm |
| Length | 96mm |
| Material | Brass |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.