Safety transformer 230 VAC, 50. . .60 Hz 24 VAC 80 VA, 120044, Nordic Power
Nordic Power 120044 technical specifications.
| Primary | 230 VAC, 50...60 Hz |
| Secondary voltage | 24 VAC |
| Power | 80 |
| Length | 104 |
| Width | 85 |
| Height | 79 |
| Test voltage | 4 |
| RoHS | Compliant |
No datasheet is available for this part.