Model: Phillips Power Bit - P2 x 3 1/2" Bit Point Size: 2 Package Quantity: 10 Bit Length (in): 3 1/2"
Nordic Power 120205 technical specifications.
| Approvals | EN |
| Height | 50mm |
| Length | 59mm |
| Weight | 0.55kg |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 120205 to view detailed technical specifications.
No datasheet is available for this part.