
Inverter Sine 1.5 kW, 150S-12E, Nordic Power
Nordic Power 150S-12E technical specifications.
| Power | 1.5 |
| Input voltage | 10.7...16.5 VDC |
| Output curve shape | Sinusoidal |
| Plug version | Type F (CEE 7/3) |
| Dimensions L x W x H | 415 x 283 x 100 mm |
| Output voltage | 230 VAC |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power 150S-12E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
