USB Power Supply, 5 VDC, UK plug, ADS005A-D 050100, Nordic Power
Nordic Power ADS005A-D050100 technical specifications.
| Input voltage | 100...240 VAC, 50/60 Hz |
| Output current | 1 |
| Output voltage | 5 VDC |
| Dimensions L x W x H | 61.8 x 25.5 x 33.5 mm |
| Connection, secondary side | 1 x USB |
| Connection, primary side | UK plug |
| RoHS | Compliant |
Download the complete datasheet for Nordic Power ADS005A-D050100 to view detailed technical specifications.
No datasheet is available for this part.