The nRF2401AG-REEL is a 2.4GHz RF transceiver designed for use in wireless communication systems. It operates over a supply voltage of 3.6V and has a maximum supply current of 18mA. The device is capable of transmitting and receiving data at a rate of 1Mbps and has a sensitivity of -93dBm. The nRF2401AG-REEL is packaged in a VQFN package and is available in quantities of 4000 per reel. It is rated to operate over a temperature range of -40°C to 85°C.
Nordic Semiconductor nRF2401AG-REEL technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 25mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF2401AG-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.