The nRF2401AG-REEL7 is a 2.4GHz SPI RF transceiver from Nordic Semiconductor, operating within a temperature range of -40°C to 85°C. It can handle receiving and transmitting currents of up to 25mA and 13mA, respectively, and supports data rates of up to 1Mbps. This device is suitable for use in applications requiring wireless communication, with a sensitivity of -93dBm and an output power of 0dBm.
Nordic Semiconductor nRF2401AG-REEL7 technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 25mA |
| Current - Transmitting | 13mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Sensitivity | -93dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF2401AG-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.