RF Transceiver SNGL-CHP ANT ULTR-LW PW WIRELS NETWRK SOL
Nordic Semiconductor nRF24AP2-USBQ32-R technical specifications.
| Package/Case | QFN |
| Current - Receiving | 22mA |
| Current - Transmitting | 20mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
No datasheet is available for this part.