RF Transceiver SNGL-CHP ANT ULTR-LW PW WIRELS NETWRK SOL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nordic Semiconductor nRF24AP2-USBQ32-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Receiving | 22mA |
| Current - Transmitting | 20mA |
| Data Rate | 1Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24AP2-USBQ32-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.