RF Transceiver SNGL-CHP ANT ULTR-LW PW WIRELS NETWRK SOL
Sign in to ask questions about the Nordic Semiconductor nRF24AP2-USBQ32-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor nRF24AP2-USBQ32-S technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24AP2-USBQ32-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.