The nRF24AP2-USBQ32-T is a 2.4GHz RF transceiver with 8 channels, supporting data rates up to 1Mbps. It operates from 4V to 5.25V and can handle receiving and transmitting currents of up to 22mA and 20mA, respectively. The device is packaged in a QFN package with a height of 5mm and is suitable for use in temperatures ranging from -40°C to 85°C. The nRF24AP2-USBQ32-T is RoHS compliant and is available in trays of 490 units.
Sign in to ask questions about the Nordic Semiconductor nRF24AP2-USBQ32-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor nRF24AP2-USBQ32-T technical specifications.
| Package/Case | QFN |
| Current - Receiving | 22mA |
| Current - Transmitting | 20mA |
| Data Rate | 1Mbps |
| Depth | 5mm |
| Frequency | 2.4GHz |
| Interface | USB |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Number of Channels | 8 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24AP2-USBQ32-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.