RF and Baseband Circuit, 4 X 4 MM, QFN-20
Sign in to ask questions about the Nordic Semiconductor NRF24L01-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nordic Semiconductor NRF24L01-REEL technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12.3mA |
| Current - Transmitting | 11.3mA |
| Data Rate | 2Mbps |
| Depth | 4mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -85dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24L01-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.