The nRF24LE1-F16Q48-R7 is a 2.4GHz RF transceiver from Nordic Semiconductor. It operates at a supply voltage of 3.6V and has a maximum current draw of 13.3mA when receiving and 11.1mA when transmitting. The device supports data rates up to 2Mbps and has 1KB of memory. It is available in a QFN package and is suitable for operating in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nordic Semiconductor nRF24LE1-F16Q48-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 31 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-F16Q48-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.