Nordic Semiconductor nRF24LE1-O17Q48-S technical specifications.
| Package/Case | QFN |
| Data Rate | 2Mbps |
| Interface | SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LE1-O17Q48-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.