The nRF24LU1P-O17Q32-R7 is a 2.4GHz RF transceiver from Nordic Semiconductor, supporting SPI, UART, and USB interfaces with a data rate of up to 12Mbps. It operates within a temperature range of -40°C to 85°C and is available in a QFN package. The device requires a supply voltage between 4V and 5.25V, with a maximum current draw of 13.3mA when receiving and 11.1mA when transmitting.
Nordic Semiconductor nRF24LU1P-O17Q32-R7 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.3mA |
| Current - Transmitting | 11.1mA |
| Data Rate | 12Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, UART, USB |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4V |
| Number of GPIO | 6 |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor nRF24LU1P-O17Q32-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.