Nordic Semiconductor NRF24Z1-EVKIT technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF24Z1-EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.