Bluetooth SMART SOC 2Mbps 3V Medical 48-Pin QFN EP T/R
Nordic Semiconductor nRF51422-QFAA-R7 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 13.4mA |
| Current - Transmitting | 16mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 75°C |
| Memory Size | 16KB |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of GPIO | 32 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Sensitivity | -96dBm |
| RoHS | Compliant |
No datasheet is available for this part.